surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure Checkoutpaiement sécurisé
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Rendez-nous visite au salon Electronica 2014 / savoir comment gagner un voyage à Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
INFOS PRODUIT
E79-30A by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E79-30A

ZF Electronics Corp

Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount

PRIX par each  RÉEL FOIS temps réel   
1-24 :$6.30
25-49 :$5.88
50-99 :$5.65
100-249 :$5.29
250-499 :$5.18
500-999 :$5.08
1,000-4,999 :$4.96
5,000 + :$3.82
Request Quote
12,086 peuvent être livrés aujourd'hui.
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 24 minute(s) ship today!
RESSOURCES
SPÉCIFICATION
fournisseur: ZF Electronics Corp
Référence: E79-30A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: E79
Contact Material: Silver Cadmium Oxide
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Thermoplastic Acetal
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 18.04 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 248.57A@UL
Dimension: 39.88 x 17.27 x 49 mm
Les clients qui ont acheté E79-30A ont acheté aussi
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount

Product Highlights
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
CLASSIFICATION DES DONNÉES PARTIE
HTS: 8536509040
COO: MX
ECCN: EAR99
SAVIEZ-VOUS?