surfy
Contactez-nous: (888) 906-8217 | Chat Live Chat vivre  
$ 40,00 de taux forfaitaire d'expédition sur les t-shirts | Non Connexion ou Inscription requise
E79-30A by Cherry Electrical
Image is for representation purposes. Please see specifications below.
Supplier Image
Authorized Distributor

E79-30A

Cherry Electrical

Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount

fournisseur: Cherry Electrical
Référence: E79-30A
RoHS: Yes
Supplier Standard Pack:  500
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: E79
Contact Material: Silver Cadmium Oxide
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Thermoplastic Acetal
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 18.04 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 248.57A@UL
Dimension: 39.88 x 17.27 x 49 mm
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount


Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
HTS: 8536509040
COO: IN
ECCN: EAR99
3DBlueHeaderSlice réel fois
En Stock: 11,233 can ship tomorrow
Prix ​​par: Each
3DBlueHeaderSlice PRIX
1-24 :$6.45
25-99 :$5.95
100-499 :$5.53
500-999 :$5.16
1000-4999 :$4.84
5000-9999 :$3.78
10000 + :$2.90